TE Connectivity CI 2 Series Male Crimp Terminal Contact
- RS Stock No.:
- 681-2773
- Mfr. Part No.:
- 926982-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 681-2773
- Mfr. Part No.:
- 926982-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Series | CI 2 | |
| Minimum Wire Size mm² | 1mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series CI 2 | ||
Minimum Wire Size mm² 1mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- IT
