TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal Contact, 20AWG Min, 14AWG Max

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
681-2733
Mfr. Part No.:
926893-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2mm²

Termination Method

Crimp

Contact Plating

Gold

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Contact Material

Phosphor Bronze

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy