TE Connectivity Micro Quadlock System Series Male Crimp Terminal
- RS Stock No.:
- 680-4952
- Mfr. Part No.:
- 1-928918-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 680-4952
- Mfr. Part No.:
- 1-928918-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Micro Quadlock System Connector Housing | |
| Series | Micro Quadlock System | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 0.35mm² | |
| Termination Method | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Micro Quadlock System Connector Housing | ||
Series Micro Quadlock System | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 0.35mm² | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
