TE Connectivity Miniature Rectangular Series Male Crimp Terminal, 26AWG Min, 18AWG Max

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
680-1874
Mfr. Part No.:
640545-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

Miniature Rectangular Connector Housing

Series

Miniature Rectangular

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.9mm²

Termination Method

Crimp

Contact Plating

Gold

Minimum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

18AWG

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy