TE Connectivity AMP DUAC Series Female Crimp Terminal Contact, 22AWG Min, 18AWG Max

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
680-0963
Mfr. Part No.:
1-106529-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

AMP DUAC Connector Housing

Series

AMP DUAC

Minimum Wire Size mm²

0.3mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.9mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

18AWG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy