TE Connectivity Termi-Point Series Male Crimp Terminal Contact, 20AWG Max
- RS Stock No.:
- 679-5026
- Mfr. Part No.:
- 2-330854-5
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 2500
£444.71
(exc. VAT)
£533.65
(inc. VAT)
- RS Stock No.:
- 679-5026
- Mfr. Part No.:
- 2-330854-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | AMP-BLADE PCB Edge Connectors, Posted Type III+ Crimp Terminals | |
| Series | Termi-Point | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 0.6mm² | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With AMP-BLADE PCB Edge Connectors, Posted Type III+ Crimp Terminals | ||
Series Termi-Point | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 0.6mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- NL

