TE Connectivity Type III+ Series Male Crimp Terminal, 26 AWG Min, 24 AWG Max
- RS Stock No.:
- 669-3213
- Mfr. Part No.:
- 163090-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 669-3213
- Mfr. Part No.:
- 163090-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Series | Type III+ | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size mm² | 0.2 mm² | |
| Termination Method | Crimp | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26 AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 24 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series Type III+ | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 0.2 mm² | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26 AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 24 AWG | ||
