TE Connectivity AMPMODU Series Female Crimp Terminal Contact, 26AWG Min, 22AWG Max

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

£47.10

(exc. VAT)

£56.52

(inc. VAT)

RS Stock No.:
495-8313
Mfr. Part No.:
5-87165-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

AMPMODU Locking Clip Housing

Series

AMPMODU

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.4mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy