JST HYV Series Crimp Terminal Contact, 18AWG Min, 16AWG Max
- RS Stock No.:
- 185-7016
- Mfr. Part No.:
- SHYVF-41T-M0.5
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 185-7016
- Mfr. Part No.:
- SHYVF-41T-M0.5
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| For Use With | HYV Connectors | |
| Series | HYV | |
| Minimum Wire Size mm² | 0.83mm² | |
| Maximum Wire Size mm² | 1.25mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 20MΩ | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand JST | ||
For Use With HYV Connectors | ||
Series HYV | ||
Minimum Wire Size mm² 0.83mm² | ||
Maximum Wire Size mm² 1.25mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 20MΩ | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
This HYV connector is 5.0mm pitch wire-to-board type connector and has the mechanism to suppress the incomplete mating in mating operation. Box shaped contact to prevent the influence by external forces, thereby increasing safety of large current circuit connection. 4 type key patterns prevents mismatching when using multiple pieces connector in the same model.
Keying structure
Secure locking structure
Inertia lock structure
Retainer mountable type
Header for use specifically with resin coated ('potted') PC board
Secure locking structure
Inertia lock structure
Retainer mountable type
Header for use specifically with resin coated ('potted') PC board
