JST WPJ Series Crimp Terminal, 22AWG Min, 18AWG Max
- RS Stock No.:
- 185-6982
- Mfr. Part No.:
- SWPJR-21T-M0.5A
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-6982
- Mfr. Part No.:
- SWPJR-21T-M0.5A
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| For Use With | WPJ Connectors | |
| Series | WPJ | |
| Minimum Wire Size mm² | 0.33mm² | |
| Maximum Wire Size mm² | 0.83mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20MΩ | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand JST | ||
For Use With WPJ Connectors | ||
Series WPJ | ||
Minimum Wire Size mm² 0.33mm² | ||
Maximum Wire Size mm² 0.83mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20MΩ | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Waterproof Connectors - The WPJ Series is Compact, Water Resist and Durable. This connector for electrical connection can be used on both waterproof and non-waterproof conditions, depending on the usage. Just by placing a rubber part will change it into a water resistant connector. Both conditions are using the same header.
Waterproof Performance
Control Key System
Contacting part of contact is hardly deformed
Inner-housing lock
Compact Design
Control Key System
Contacting part of contact is hardly deformed
Inner-housing lock
Compact Design
