JST LC Series Crimp Terminal, 18+18 AWG, 20+18 AWG, 20+20 AWG Max
- RS Stock No.:
- 185-6891
- Mfr. Part No.:
- SLC-22T-2.0
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 185-6891
- Mfr. Part No.:
- SLC-22T-2.0
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| For Use With | LC Connectors | |
| Series | LC | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18+18 AWG, 20+18 AWG, 20+20 AWG | |
| Maximum Contact Resistance | 20MΩ | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand JST | ||
For Use With LC Connectors | ||
Series LC | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18+18 AWG, 20+18 AWG, 20+20 AWG | ||
Maximum Contact Resistance 20MΩ | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +90°C | ||
- COO (Country of Origin):
- JP
This reliable, low cost connector is suited for bringing power to printed circuit boards in office automation equipment. A major application has been in secondary power supply circuits of floppy disk drives.This connector is suited for bringing power to PC boards in office automation equipment. A major application has been in secondary power supply circuits of floppy disk drives. The plug and header are polarized, thus preventing misinsertion of the connector.
Anti-misinsertion feature
The plug and header are polarized, thus preventing misinsertion of the connector.
Self-locking housing clamp
The self-locking housing clamp for the header ensures easy handling and sturdy mounting.
Two kinds of headers
Types A and B headers are available to match the mounting direction of your printed circuit boards.
Two-wire crimp style contact
Two-wire crimp contacts which facilitate branch connections and internal jumpering are available.
The plug and header are polarized, thus preventing misinsertion of the connector.
Self-locking housing clamp
The self-locking housing clamp for the header ensures easy handling and sturdy mounting.
Two kinds of headers
Types A and B headers are available to match the mounting direction of your printed circuit boards.
Two-wire crimp style contact
Two-wire crimp contacts which facilitate branch connections and internal jumpering are available.
