JST LC Series Crimp Terminal Contact, 22AWG Min, 18AWG Max

Stock information currently inaccessible
RS Stock No.:
185-6777
Mfr. Part No.:
SLC-21T-2.0
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

For Use With

LC Connectors

Series

LC

Minimum Wire Size mm²

0.33mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Contact Resistance

20MΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

COO (Country of Origin):
JP
This reliable, low cost connector is suited for bringing power to printed circuit boards in office automation equipment. A major application has been in secondary power supply circuits of floppy disk drives.This connector is suited for bringing power to PC boards in office automation equipment. A major application has been in secondary power supply circuits of floppy disk drives. The plug and header are polarized, thus preventing misinsertion of the connector.

Anti-misinsertion feature
The plug and header are polarized, thus preventing misinsertion of the connector.
Self-locking housing clamp
The self-locking housing clamp for the header ensures easy handling and sturdy mounting.
Two kinds of headers
Types A and B headers are available to match the mounting direction of your printed circuit boards.
Two-wire crimp style contact
Two-wire crimp contacts which facilitate branch connections and internal jumpering are available.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy