JST SV Series Crimp Terminal, 24AWG Min, 20AWG Max
- RS Stock No.:
- 185-6726
- Mfr. Part No.:
- SVF-01T-1.5N
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 185-6726
- Mfr. Part No.:
- SVF-01T-1.5N
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| For Use With | SV Connectors | |
| Series | SV | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 15MΩ | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand JST | ||
For Use With SV Connectors | ||
Series SV | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 15MΩ | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
The V connector can have from two to six circuits. A single contact position is provided 7.5mm (.295") away from the adjacent position, while the pitch of the other positions is 5.0mm (.197"). This prevents reverse connection of the receptacle and header. The directional features of the housing prevent reverse contact insertion. The housings with two or four circuits have locking mechanisms. This feature provides polarization and prevents misinsertion.
Anti-misinsertion feature
The directional features of the housing prevent reverse contact insertion.
Locking mechanism
The housings with two or four circuits have locking mechanisms. This feature also provides polarization so that the housing cannot be mismated with the header.
The directional features of the housing prevent reverse contact insertion.
Locking mechanism
The housings with two or four circuits have locking mechanisms. This feature also provides polarization so that the housing cannot be mismated with the header.
