TE Connectivity Multi-Interlock Series Female Crimp Terminal
- RS Stock No.:
- 168-0746
- Mfr. Part No.:
- 142183-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 168-0746
- Mfr. Part No.:
- 142183-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Series | Multi-Interlock | |
| Minimum Wire Size mm² | 0.35mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series Multi-Interlock | ||
Minimum Wire Size mm² 0.35mm² | ||
Maximum Wire Size mm² 1mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- FR
