JST VAJ, VT Series Female Crimp Contact, 20AWG Min, 16AWG Max
- RS Stock No.:
- 166-7523
- Mfr. Part No.:
- SVT-41T-P1.1
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 166-7523
- Mfr. Part No.:
- SVT-41T-P1.1
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Female | |
| For Use With | VAJ and VT Connector Housings | |
| Series | VAJ, VT | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.25mm² | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Maximum Current | 12A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Female | ||
For Use With VAJ and VT Connector Housings | ||
Series VAJ, VT | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.25mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 20mΩ | ||
Maximum Current 12A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
