JST ZH, ZM Series Female Crimp Contact, 32AWG Min, 28AWG Max

Stock information currently inaccessible
RS Stock No.:
166-7291
Mfr. Part No.:
SZH-003T-P0.5
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Female

For Use With

ZH and ZM Connector Housings

Series

ZH, ZM

Minimum Wire Size mm²

0.03mm²

Maximum Wire Size mm²

0.08mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

32AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

28AWG

Maximum Contact Resistance

30mΩ

Maximum Current

0.7A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

JST ZH Series Crimp Contacts and Cable Assemblies


Crimp contacts and cable assemblies for use in the ZH series wire to board crimp connector housings. The crimp receptacle contacts are MADE from phosphor bronze with a tin plating and accept wire size ranges of 28 to 26 AWG (xZH-002T-P0.5) and 32-28 AWG (xZH-003T-P0.5)

Stock numbers 820-1630 and 820-1649 are ZH series crimp cable assemblies terminated either end with a 32 - 28 AWG crimp receptacle. Stock number 820-1630 has a cable length of 150 mm and stock number 820-1649 has a cable length of 300 mm

1.5mm Wire to Board - JST ZH Connectors


The JST ZH connector range is a Compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy