JST SDN Series Male Crimp Contact, 22AWG Min, 18AWG Max
- RS Stock No.:
- 166-7196
- Mfr. Part No.:
- SDN-21T-P1.5
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 166-7196
- Mfr. Part No.:
- SDN-21T-P1.5
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Male | |
| For Use With | SDN Connector Housing | |
| Series | SDN | |
| Minimum Wire Size mm² | 0.33mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.83mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Current | 7A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Male | ||
For Use With SDN Connector Housing | ||
Series SDN | ||
Minimum Wire Size mm² 0.33mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.83mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Current 7A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
