TE Connectivity Dynamic 3000 Series Female Crimp Terminal Contact, 24AWG Min, 20AWG Max

Stock information currently inaccessible
RS Stock No.:
165-0455
Mfr. Part No.:
175195-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Dynamic 3000 Connector Housing

Series

Dynamic 3000

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Termination Method

Crimp

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Wire Size AWG

20AWG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy