TE Connectivity Dynamic 4000 Series Male Crimp Terminal, 16AWG Min, 14AWG Max
- RS Stock No.:
- 164-8347
- Mfr. Part No.:
- 1747501-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-8347
- Mfr. Part No.:
- 1747501-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Dynamic 4000 Connector Housing | |
| Series | Dynamic 4000 | |
| Minimum Wire Size mm² | 1.25mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 2mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Dynamic 4000 Connector Housing | ||
Series Dynamic 4000 | ||
Minimum Wire Size mm² 1.25mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 2mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
