TE Connectivity AMP-IN Series Female Crimp Terminal, 12AWG Min, 10AWG Max
- RS Stock No.:
- 164-7957
- Mfr. Part No.:
- 3-794037-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-7957
- Mfr. Part No.:
- 3-794037-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Series | AMP-IN | |
| Minimum Wire Size mm² | 3mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 5.5mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series AMP-IN | ||
Minimum Wire Size mm² 3mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 5.5mm² | ||
Minimum Wire Size AWG 12AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Phosphor Bronze | ||
