TE Connectivity Female Crimp Terminal, 16AWG Min, 14AWG Max
- RS Stock No.:
- 164-3000
- Mfr. Part No.:
- 638652-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-3000
- Mfr. Part No.:
- 638652-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | 1.5 mm Contact System | |
| Minimum Wire Size mm² | 1.3mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With 1.5 mm Contact System | ||
Minimum Wire Size mm² 1.3mm² | ||
Maximum Wire Size mm² 2mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- US
