TE Connectivity Power Double Lock Series Male Crimp Terminal, 26AWG Min, 22AWG Max
- RS Stock No.:
- 164-0969
- Mfr. Part No.:
- 177916-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-0969
- Mfr. Part No.:
- 177916-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Power Double Lock Connector Housing | |
| Series | Power Double Lock | |
| Minimum Wire Size mm² | 0.1mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.3mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Power Double Lock Connector Housing | ||
Series Power Double Lock | ||
Minimum Wire Size mm² 0.1mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.3mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- KR
