TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal Contact, 12AWG Min, 10AWG Max

Stock information currently inaccessible
RS Stock No.:
164-0865
Mfr. Part No.:
640309-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Minimum Wire Size mm²

3mm²

Termination Method

Crimp

Maximum Wire Size mm²

5mm²

Minimum Wire Size AWG

12AWG

Contact Plating

Gold

Maximum Wire Size AWG

10AWG

Contact Material

Phosphor Bronze

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy