TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal, 13 AWG Min Crimp, 15 AWG Max

Stock information currently inaccessible
RS Stock No.:
164-0748
Mfr. Part No.:
1-968859-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMP MCP 2.8 Connector Housing

Current

22A

Series

AMP MCP 2.8

Contact Plating

Tin, Tin

Minimum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

13AWG

Maximum Wire Size AWG

15AWG

Maximum Wire Size mm²

4mm²

Contact Material

Copper Nickel Silicon, Copper Nickel Silicon Alloy

Maximum Contact Resistance

2mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Standards/Approvals

No

Length

10.5mm

COO (Country of Origin):
CH

TE Connectivity HDSCS MCP 2.8 Receptacle Contacts with Single Wire Sealing System (SWS)


MCP 2.8 receptacle timer contacts with a single wire sealing system (SWS). These MCP 2.8 receptacle timer contacts are MADE from copper nickel silicon (CuNiSi) with a stainless steel TOP spring and have a mating Interface area of 2.79 x 0.81mm. As well as being used in the MCP 2.8 automotive connector system these receptacle contacts can also be used within the Standard Timer connector system. Stock numbers 718-0819, 718-1143, 720-2433, 726-8981 and 726-8988 can also be used within the heavy duty sealed connector series (HDSCS) connector system. For suitable wire Seals see stock number 395-7599 typically.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)


HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy