TE Connectivity Dynamic 1000 Series Male Crimp Terminal, 22AWG Min, 18AWG Max
- RS Stock No.:
- 144-5610
- Mfr. Part No.:
- 1903114-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-5610
- Mfr. Part No.:
- 1903114-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Dynamic 1000 Connector Housing | |
| Series | Dynamic 1000 | |
| Minimum Wire Size mm² | 0.3mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.9mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Dynamic 1000 Connector Housing | ||
Series Dynamic 1000 | ||
Minimum Wire Size mm² 0.3mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.9mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
The TE Connectivity Dynamic 1000 series male crimp terminal can be used with dynamic 1000 connector housing.
Wire Size: 18AWG
