TE Connectivity Power Triple Lock Series Male Crimp Terminal Contact, 12AWG Max
- RS Stock No.:
- 123-4261
- Mfr. Part No.:
- 1971780-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 123-4261
- Mfr. Part No.:
- 1971780-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Power Triple Lock Connector Housing | |
| Series | Power Triple Lock | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 12AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Power Triple Lock Connector Housing | ||
Series Power Triple Lock | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 12AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
