TE Connectivity PIDG Series Male Crimp Contact, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 501-313
- Mfr. Part No.:
- 1958193-1
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
£227.58
(exc. VAT)
£273.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £227.58 | £1.517 |
*price indicative
- RS Stock No.:
- 501-313
- Mfr. Part No.:
- 1958193-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Stranded Wire | |
| Series | PIDG | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Length | 29.16mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Stranded Wire | ||
Series PIDG | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Length 29.16mm | ||
- COO (Country of Origin):
- US
The TE Connectivity pin connector offers optimal performance and reliability for a variety of applications. With a tab thickness of 0.99 mm and a pin diameter of 2.6 mm, it is designed to accommodate wire sizes ranging from 12 to 10 AWG. The closed barrel construction ensures a robust connection, and its tin plating provides excellent conductivity while preventing corrosion. Perfect for use with discrete wire types, this connector guarantees easy installation and secure attachment. Whether used in automotive, industrial, or electronic settings, this connector delivers dependable performance every time. The product is compliant with various industry standards, making it a safe choice for critical connectivity needs.
Closed barrel design ensures maximum security
Tin plating enhances electrical conductivity and corrosion resistance
Compatible with a wide range of wire sizes for versatile applications
Partially insulated for added safety during installation
User-friendly configuration supports straightforward crimping processes
Constructed with durable materials to withstand challenging environments
Highly compliant with EU RoHS and ELV directives for environmental safety
