TE Connectivity SMP Series Female Crimp Contact, 16 AWG Min Crimp, 14 AWG Max

Subtotal (1 box of 100 units)*

£168.48

(exc. VAT)

£202.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£168.48£1.685

*price indicative

RS Stock No.:
477-544
Distrelec Article No.:
304-64-437
Mfr. Part No.:
1377175-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Contact

Gender

Female

For Use With

Wire & Cable

Series

SMP

Contact Plating

Tin

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Contact Material

Brass

Termination Type

Crimp

Length

21.6mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
NE
The TE Connectivity quick disconnect terminal is designed for seamless connectivity in demanding applications, making it an essential choice for both professionals and DIY enthusiasts. Its robust receptacle design ensures reliable electrical performance, while compatibility with various wire sizes enhances its versatility. Constructed with high-quality materials, this terminal showcases superior insulation and durability, ensuring long-lasting use in challenging environments. This product is ideal for users looking to streamline their wiring processes without compromising on safety or functionality.

Crafted with nylon insulation material for enhanced durability

Features a dimpled mating retention type for secure connection

Designed with a closed barrel for optimal crimping performance

Supports wire insulation for improved stability and safety

Accommodates a wide range of wire sizes for versatile application

Voltage-rated for applications up to 300 V ensuring safe performance

Backed by compliance with EU regulations for environmental safety

Tested to perform reliably in various mechanical and electrical conditions