TE Connectivity AMP-IN Series Female Crimp Contact, 22 AWG Min Solder, 18 AWG Max
- RS Stock No.:
- 477-082
- Distrelec Article No.:
- 304-52-923
- Mfr. Part No.:
- 3-770565-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 7000 units)*
£323.76
(exc. VAT)
£388.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £323.76 | £0.046 |
*price indicative
- RS Stock No.:
- 477-082
- Distrelec Article No.:
- 304-52-923
- Mfr. Part No.:
- 3-770565-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Printed Circuit Board | |
| Series | AMP-IN | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Printed Circuit Board | ||
Series AMP-IN | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Pin is engineered for seamless integration into circuit boards, ensuring reliable connectivity with its robust design. This component is particularly suited for applications requiring through-hole soldering, catering to wire sizes ranging from 22 to 18 AWG. The pin features a carefully calibrated PCB hole diameter to facilitate a secure fit, promoting stable electronic connections. With its tin plating and miniature size, this product not only enhances conductivity but also supports a low-profile design. Its capabilities make it an excellent choice for various industrial and consumer electronic applications, where durability and performance are paramount.
Optimised for through-hole soldering, ensuring strong connections
Designed for a wide wire size range, accommodating diverse applications
Features tin plating for enhanced conductivity and corrosion resistance
Compact design allows for space-efficient placements on circuit boards
Robust construction guarantees long-lasting performance under various conditions
Compatible with standard PCB thickness for versatile usage
Extensive operating temperature range ensures reliability in diverse environments
