TE Connectivity MATE-N-LOK Series Female Crimp Contact, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 477-061
- Distrelec Article No.:
- 304-52-968
- Mfr. Part No.:
- 350851-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 7500 units)*
£4,335.98
(exc. VAT)
£5,203.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,335.98 | £0.578 |
*price indicative
- RS Stock No.:
- 477-061
- Distrelec Article No.:
- 304-52-968
- Mfr. Part No.:
- 350851-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wire & Cable | |
| Series | MATE-N-LOK | |
| Current | 19A | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, VDE, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wire & Cable | ||
Series MATE-N-LOK | ||
Current 19A | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, VDE, UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Socket contact presents a reliable solution for electrical connections in various applications. Designed for power transmission, it is suitable for universal MATE-N-LOK connectors. The component utilises high-quality materials such as gold plating for efficient conductivity and durability, ensuring effective performance even under demanding conditions. With an operational voltage rating of 600 VAC, this product is engineered to meet stringent industry standards for safety and reliability. Versatile and sturdy, the contact supports a wire size range of 24 to 18 AWG, making it an ideal choice for a diverse range of wiring needs. It stands out for its locking lance retention feature, ensuring a secure fit to enhance connection integrity while simplifying assembly processes.
Offers exceptional electrical conductivity via gold plating
Designed to accommodate a standard wire size range for flexibility
Ensures secure connections with locking lance retention
Built to withstand operational temperatures between -55°C and 105°C
Complies with industry standards including CSA, UL, and VDE
Optimised for crimp termination, enhancing assembly efficiency
Suits a wide variety of applications, from power circuits to interface connections
Facilitates easy integration into existing setups within the Universal MATE-N-LOK series
