TE Connectivity MATE-N-LOK Series Female Crimp Contact, 20 AWG Min Crimp, 14 AWG Max

Subtotal (1 reel of 2500 units)*

£293.19

(exc. VAT)

£351.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£293.19£0.117

*price indicative

RS Stock No.:
477-060
Distrelec Article No.:
304-52-948
Mfr. Part No.:
350537-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Contact

Gender

Female

For Use With

Wire & Cable

Series

MATE-N-LOK

Current

19A

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

RoHS Compliant

Length

8.5mm

COO (Country of Origin):
CN
The TE Connectivity Socket contact designed for power applications, featuring tin plating for corrosion resistance and phosphor bronze for durability. It supports 600 VAC, accommodates 20 to 14 AWG wire, and uses a crimp termination with locking lance contact retention for secure housing placement.

It features tin plating for corrosion resistance and phosphor bronze for durability

The contact supports an operating voltage of 600 VAC

It ensures secure housing placement with locking lance contact retention

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy