TE Connectivity 16077 Series Female Crimp Contact, 20 AWG Min Crimp, 15 AWG Max
- RS Stock No.:
- 475-900
- Distrelec Article No.:
- 304-51-559
- Mfr. Part No.:
- 160773-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£252.72
(exc. VAT)
£303.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £252.72 | £0.253 |
*price indicative
- RS Stock No.:
- 475-900
- Distrelec Article No.:
- 304-51-559
- Mfr. Part No.:
- 160773-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Connector Contacts | |
| Series | 16077 | |
| Contact Plating | Unplated | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 15AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL Recognised | |
| Length | 22.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Connector Contacts | ||
Series 16077 | ||
Contact Plating Unplated | ||
Minimum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 15AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL Recognised | ||
Length 22.9mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity Innovative receptacle from the Positive Lock 250 series is engineered for reliable connections, ensuring secure electrical contact across various applications. With its quick disconnect functionality, this product allows for effortless assembly and disassembly, which is essential in environments where maintenance or changes are frequent. It accommodates wire sizes ranging from 20 to 15 AWG, providing versatility for different wiring needs. The straight orientation and brass construction not only enhance durability but also ensure excellent conductivity. Designed for efficiency, this receptacle combines ease of use with robust mechanical attachment features, making it a reliable choice for professionals seeking high-quality connectors.
Constructed from high-quality brass for superior conductivity
Designed to accommodate a wide range of wire sizes
Features a straight terminal orientation for simple installations
Enhanced mechanical retention with a reliable dimple mating retention type
Low insertion force facilitates effortless connections
Meets stringent industry standards for safety and performance
Suitable for operating temperatures ranging from -40 to 110 °C
