TE Connectivity 17006 Series Male Crimp Contact, 20 AWG Min Cable, 16 AWG Max
- RS Stock No.:
- 475-742
- Distrelec Article No.:
- 304-63-107
- Mfr. Part No.:
- 170063-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£966.30
(exc. VAT)
£1,159.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £966.30 | £0.193 |
*price indicative
- RS Stock No.:
- 475-742
- Distrelec Article No.:
- 304-63-107
- Mfr. Part No.:
- 170063-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Connector Contacts | |
| Series | 17006 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper | |
| Termination Type | Cable | |
| Length | 20.6mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Connector Contacts | ||
Series 17006 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper | ||
Termination Type Cable | ||
Length 20.6mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Magnet wire terminals are designed to provide reliable interconnect solutions for various applications. Ideal for use in environments requiring high performance and longevity, these receptacle-type terminals accommodate lead wire sizes ranging from 20 to 16 AWG, ensuring versatility in wiring configurations. Their robust construction allows them to maintain a secure connection, contributing to the durability of electronic systems. Additionally, the terminals feature a crimp termination method, providing a secure and stable electrical connection that enhances operational efficiency. With compliance to stringent industry standards, these terminals are perfect for high-demand usage yet ensure ease of installation, making them a valuable addition to any electrical assembly.
Constructed with a straight terminal orientation for streamlined connections
Features insulation support retention for increased reliability in cable termination
Tinned plating material ensures corrosion resistance and improved conductivity
Accommodates a maximum wire insulation diameter, enhancing versatility in wire types
Compatible with discrete stranded wire types, catering to a wide range of applications
Standard retention force housing ensures terminals remain firmly in position during operation
Low halogen content makes these terminals suitable for environmentally conscious applications
Available in bulk packaging quantities, convenient for large-scale projects
