TE Connectivity AMP Series Female Crimp Contact, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 475-059
- Distrelec Article No.:
- 304-50-279
- Mfr. Part No.:
- 170369-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 3000 units)*
£227.94
(exc. VAT)
£273.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £227.94 | £0.076 |
*price indicative
- RS Stock No.:
- 475-059
- Distrelec Article No.:
- 304-50-279
- Mfr. Part No.:
- 170369-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wire & Cable | |
| Current | 2A | |
| Series | AMP | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wire & Cable | ||
Current 2A | ||
Series AMP | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity socket contact is engineered for reliability in a variety of electrical applications, ensuring superior connectivity and performance. Designed for use with wire sizes ranging from 0.12 to 0.4 mm², it meets stringent standards and operates effectively within a temperature range of -20 to 105 °C. The pre-tin plated terminations guarantee robust performance, while the phosphor bronze construction provides excellent conductivity. Ideal for signal circuit applications, this product is a vital component for assembly in diverse connectors, making it a preferred choice for professionals who demand durability and excellence in their electronic connections.
Compatibly designed for loose piece packaging, facilitating easy handling
Incorporates a low halogen content to support environmental compliance
Designed for efficient crimping techniques to enhance reliability
Resistant to insulation deterioration at high temperatures for extended durability
Offers a high insulation resistance to ensure dependable electrical performance
Easy to integrate with a variety of connector housings for versatile applications
Meets major regulatory compliance requirements, assuring safety and quality
