TE Connectivity MAG-MATE Series Female Crimp Terminal, 26 AWG Min IDC, 24 AWG Max
- RS Stock No.:
- 474-660
- Distrelec Article No.:
- 304-60-959
- Mfr. Part No.:
- 1-928854-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£1,503.13
(exc. VAT)
£1,803.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,503.13 | £0.15 |
*price indicative
- RS Stock No.:
- 474-660
- Distrelec Article No.:
- 304-60-959
- Mfr. Part No.:
- 1-928854-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Wire | |
| Series | MAG-MATE | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 24AWG | |
| Termination Type | IDC | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Length | 11mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Wire | ||
Series MAG-MATE | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Maximum Wire Size AWG 24AWG | ||
Termination Type IDC | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Length 11mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity magnet wire terminal is designed to facilitate reliable connections in a wide range of applications. Constructed for optimal performance, it excels in compatibility with both discrete and solid wire types, ensuring versatility in use. With its robust design featuring a dual connection terminal receptacle, it guarantees steadfast connectivity, even under challenging conditions. This terminal effectively supports various wire sizes, showcasing its adaptability to specific project requirements. Additionally, its lightweight yet durable construction makes it an ideal choice for industries requiring high-temperature and reliable electrical connections.
Enhanced reliability for crucial electrical connections
Offers compatibility with both copper and aluminium wire types
Utilises insulation displacement (IDC) termination for easy installation
Constructed to withstand a broad operating temperature range
Designed with low halogen materials for improved environmental compliance
Supports a range of wire sizes for diverse application needs
Available with comprehensive compliance for EU RoHS and ELV directives
