TE Connectivity 1742173 Series Crimp Terminal, 18 AWG Min Open Barrel, 14 AWG Max

Subtotal (1 reel of 5000 units)*

£627.68

(exc. VAT)

£753.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£627.68£0.126

*price indicative

RS Stock No.:
474-657
Distrelec Article No.:
304-61-152
Mfr. Part No.:
1742173-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

For Use With

Wire

Series

1742173

Minimum Wire Size AWG

18AWG

Contact Plating

Tin

Maximum Wire Size AWG

14AWG

Contact Material

Brass

Termination Type

Open Barrel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Length

20.83mm

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016

COO (Country of Origin):
US
The TE Connectivity spade tongue terminal is a premium connector designed for reliable performance in various electrical applications. Featuring an open barrel design, it accommodates wire sizes between 18 and 14 AWG, ensuring compatibility with a wide range of wiring solutions. The terminal is engineered with a #10 stud size and a 5 mm [.197 in] stud diameter, making it ideal for secure fastening. Its straight orientation and tin plating guarantee corrosion resistance and longevity. With its uninsulated feature, it is perfect for installations requiring a dependable connection without additional insulation support. This component is built to withstand rigorous operating conditions, making it an excellent choice for automotive, industrial, and other demanding environments.

Constructed from durable brass for superior conductivity and strength

Features an easy-to-use design that simplifies installation and connection

Spring spade shape optimizes electrical contact while minimizing wear

Sleek and compact profile fits seamlessly into confined spaces

Low halogen content supports environmental compliance and safety

Compatible with stranded wire types, ensuring versatility in applications

Designed to operate effectively within a -40 to 110 °C temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy