TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Contact, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 474-642
- Distrelec Article No.:
- 304-51-431
- Mfr. Part No.:
- 1-770901-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 7000 units)*
£2,971.58
(exc. VAT)
£3,565.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,971.58 | £0.425 |
*price indicative
- RS Stock No.:
- 474-642
- Distrelec Article No.:
- 304-51-431
- Mfr. Part No.:
- 1-770901-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Wire & Cable | |
| Series | Mini-Universal MATE-N-LOK | |
| Current | 9.5A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Wire & Cable | ||
Series Mini-Universal MATE-N-LOK | ||
Current 9.5A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity pin contact is designed specifically for the Mini-Universal MATE-N-LOK series, providing an efficient and reliable connection for a variety of applications. Engineered to withstand demanding environments, it boasts a high performance rating, making it suitable for both AC and DC power applications. With gold plating on the mating area, this product ensures durability and excellent conductivity, essential for any robust electrical connection. Its temperature range of -55 to 105 °C ensures that it operates effectively across diverse conditions. Suitable for use with stranded wire types, it provides versatility and ease of use in various wiring solutions. The pin contact integrates seamlessly into compact spaces, facilitating streamlined assemblies without compromising on performance.
Gold plating on the mating area enhances conductivity and prevents corrosion
Capable of handling high-voltage applications, ensuring safety and reliability
Compatible with stranded wire types, enhancing connectivity options
Designed for easy crimp termination, facilitating quick and secure installations
Operates efficiently within a wide temperature range, accommodating different environments
Geared towards power applications, providing a solid connection for demanding electrical needs
Compact design promotes efficient use of space in assemblies without sacrificing performance
