TE Connectivity Commercial MATE-N-LOK Series Male Power Connector, 17 AWG Min Crimp, 13 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
472-265
Distrelec Article No.:
304-50-248
Mfr. Part No.:
163303-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Connector

Gender

Male

For Use With

AMP Commercial MATE-N-LOK Series Plug and Receptacle Connectors

Current

13A

Series

Commercial MATE-N-LOK

Contact Plating

Pre Tin

Minimum Wire Size AWG

17AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

13AWG

Maximum Contact Resistance

3mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

20mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
IT
The TE Connectivity pin contact is designed specifically for the Commercial MATE-N-LOK series, offering reliability and optimal performance in power applications. Crafted with a durable phosphor bronze base, the contact is plated with tin to enhance conductivity and sustainability. With a clever locking lance retention mechanism, it ensures secure connections under demanding conditions. Designed for crimp termination, this component adeptly accommodates various wire sizes ranging from 1 to 2.5 mm², making it a versatile solution for various electrical needs. The pin contact is ideal for use with stranded wires, ensuring excellent performance and longevity. Engineered to meet compliance standards, it is suitable for contemporary commercial applications where reliability is paramount.

Locking lance mechanism ensures secure contact retention

Tin plating enhances electrical conductivity

Crimp termination method provides robust wire connections

Compatible with stranded discrete wire types

Versatile with a wide range of wire sizes

Meets stringent compliance standards for environmental safety

Low halogen content contributes to sustainable practices

Supports a broad insulation diameter range for flexibility

Thin plating thickness optimises performance efficiency

Straight orientation allows for ease of installation