TE Connectivity AMP Universal Power Series Male Crimp Contact, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 471-169
- Distrelec Article No.:
- 304-51-623
- Mfr. Part No.:
- 175150-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
£212.76
(exc. VAT)
£255.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £212.76 | £0.027 |
*price indicative
- RS Stock No.:
- 471-169
- Distrelec Article No.:
- 304-51-623
- Mfr. Part No.:
- 175150-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Wire & Cable | |
| Current | 12A | |
| Series | AMP Universal Power | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin Plated | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016 Compliant, CE marked as required by Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Wire & Cable | ||
Current 12A | ||
Series AMP Universal Power | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin Plated | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016 Compliant, CE marked as required by Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
The TE Connectivity tab contact is designed to deliver outstanding performance in power distribution applications. With its robust brass construction and tin plating, this connector ensures reliable conductivity even under extreme operating conditions. Featuring a temperature range of -30 to 105 °C, it accommodates a variety of applications, making it a versatile choice for engineers and technicians. Its crimp termination method guarantees a secure connection to wires ranging from 20 to 16 AWG, supporting a wide range of wire sizes for diverse project requirements. This tab contact stands out for its efficient design, enhancing operational efficiency and minimising downtime in critical systems.
Engineered for reliable performance in power connections
Robust construction guarantees durability and longevity
Withstands extreme temperatures for demanding applications
Supports a diverse range of wire sizes for flexibility in use
Optimised crimping method ensures excellent contact stability
Compliant with EU directives for environmental safety
Low halogen content contributes to reduced environmental impact
