TE Connectivity AMP Series Male Crimp Contact, 20 AWG Min Crimp, 16 AWG Max

Subtotal (1 reel of 4500 units)*

£2,378.58

(exc. VAT)

£2,854.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,378.58£0.529

*price indicative

RS Stock No.:
471-021
Distrelec Article No.:
304-52-621
Mfr. Part No.:
179321-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Contact

Gender

Male

For Use With

Wire & Cable

Current

15A

Series

AMP

Contact Plating

Gold

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Length

29.9mm

COO (Country of Origin):
JP
The TE Connectivity pin/tab contact is engineered for high-performance electrical connections, optimising both safety and reliability in various applications. Designed to handle substantial power loads, it features gold plating for enhanced conductivity and corrosion resistance. The robust construction, utilising copper alloy, ensures durability even under rigorous usage conditions. With an impressive operating voltage capacity of 250 VAC, this contact is versatile, accommodating a range of wire sizes for diverse connectivity needs. Ideal for power circuit applications, its efficiency in terminating wires and cables through crimping makes it a go-to choice for industry professionals seeking uncompromising quality and performance.

Offers excellent electrical conductivity through gold plating

Suitable for a wide range of wire sizes, enhancing installation flexibility

Designed for power applications, delivering dependable performance

Ensures strong mechanical connections with a crimp termination method

Withstands extreme operating temperatures from -30 to 105 °C

Low halogen content aligns with eco-friendly standards

Provides reliable protection against corrosion and wear over time

Meets various compliance standards for electronic components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy