TE Connectivity AMP Series Female Crimp Contact, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 468-751
- Distrelec Article No.:
- 304-52-458
- Mfr. Part No.:
- 1-66358-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£2,642.88
(exc. VAT)
£3,171.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,642.88 | £0.661 |
*price indicative
- RS Stock No.:
- 468-751
- Distrelec Article No.:
- 304-52-458
- Mfr. Part No.:
- 1-66358-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Stranded Wire | |
| Current | 13A | |
| Series | AMP | |
| Contact Plating | Tin Plated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Stranded Wire | ||
Current 13A | ||
Series AMP | ||
Contact Plating Tin Plated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity socket contact is engineered for seamless performance in a broad range of applications, delivering precision connectivity that stands up to the rigorous demands of both power and signal transmission. Crafted with high-quality materials, this connector contact features a reliable tin plating, ensuring excellent conductivity and corrosion resistance. The innovative design accommodates a variety of wire sizes, making it an optimal choice for diverse electrical configurations. Whether for industrial or commercial projects, this component excels in maintaining robust connections in challenging environments, promising durability and longevity. With compatibility designed for the AMP Type III+ series, it guarantees a level of reliability that professionals expect in critical systems.
Easy crimp termination method ensures a secure connection to wires
Designed with phosphor bronze, enhancing resilience against physical stress
Accommodates a wide wire size range for versatile use
Operating temperature range of -55 to 90 °C ensures performance in extreme conditions
Low halogen content helps in environmentally conscious applications
High contact current rating maximises power handling capabilities
Structured for efficient wire insulation support, facilitating optimal wiring setups
Straight orientation of contacts simplifies installation processes
