Microchip ATF1502AS-10JU44, CPLD ATF1502AS EEPROM 32 Cells, 32 I/O, 2 Labs, 10ns, ISP, 44-Pin PLCC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
899-6741
Mfr. Part No.:
ATF1502AS-10JU44
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATF1502AS

Number of Macro Cells

32

Number of User I/Os

32

Memory Type

EEPROM

Number of Logic Blocks/Elements

2

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Maximum Operating Temperature

+85 °C

Pin Count

44

Minimum Operating Temperature

-40 °C

Propagation Delay

10ns

Individual Output Enable Control

Yes

Dimensions

16.66 x 16.66 x 4.06mm

Height

4.06mm

Maximum Operating Supply Voltage

5.25 V

Length

16.66mm

Propagation Delay Test Condition

35pF

Re-programmability Support

Yes

Width

16.66mm

Minimum Operating Supply Voltage

4.75 V