Altera 5M2210ZF256C4N, CPLD MAX V Flash 1700 Cells, 203 I/O, 2210 Labs, 9.1ns, ISP, 256-Pin FBGA
- RS Stock No.:
- 830-3638
- Mfr. Part No.:
- 5M2210ZF256C4N
- Brand:
- Altera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-3638
- Mfr. Part No.:
- 5M2210ZF256C4N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | MAX V | |
| Number of Macro Cells | 1700 | |
| Number of User I/Os | 203 | |
| Memory Type | Flash | |
| Number of Logic Blocks/Elements | 2210 | |
| In System Programmability | In System | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 256 | |
| Propagation Delay | 9.1ns | |
| Individual Output Enable Control | Yes | |
| Dimensions | 17 x 17 x 1.25mm | |
| Height | 1.25mm | |
| Length | 17mm | |
| Maximum Operating Supply Voltage | 1.89 V | |
| Re-programmability Support | Yes | |
| Width | 17mm | |
| Propagation Delay Test Condition | 10pF | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name MAX V | ||
Number of Macro Cells 1700 | ||
Number of User I/Os 203 | ||
Memory Type Flash | ||
Number of Logic Blocks/Elements 2210 | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 256 | ||
Propagation Delay 9.1ns | ||
Individual Output Enable Control Yes | ||
Dimensions 17 x 17 x 1.25mm | ||
Height 1.25mm | ||
Length 17mm | ||
Maximum Operating Supply Voltage 1.89 V | ||
Re-programmability Support Yes | ||
Width 17mm | ||
Propagation Delay Test Condition 10pF | ||
Minimum Operating Supply Voltage 1.71 V | ||
