Altera 5M1270ZT144C4N, CPLD MAX V Flash 980 Cells, 114 I/O, 1270 Labs, 8.1ns, ISP, 144-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
830-3613
Mfr. Part No.:
5M1270ZT144C4N
Brand:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Family Name

MAX V

Number of Macro Cells

980

Number of User I/Os

114

Memory Type

Flash

Number of Logic Blocks/Elements

1270

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

Pin Count

144

Propagation Delay

8.1ns

Individual Output Enable Control

Yes

Dimensions

22 x 22mm

Maximum Operating Supply Voltage

1.89 V

Length

22mm

Re-programmability Support

Yes

Minimum Operating Supply Voltage

1.71 V

Width

22mm

Propagation Delay Test Condition

10pF