Xilinx XC2C256-7VQG100C, CPLD CoolRunner II 256 Cells, 80 I/O, 16 Labs, ISP, 100-Pin VTQFP
- RS Stock No.:
- 697-3288
- Mfr. Part No.:
- XC2C256-7VQG100C
- Brand:
- Xilinx
Stock information currently inaccessible
- RS Stock No.:
- 697-3288
- Mfr. Part No.:
- XC2C256-7VQG100C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | CoolRunner II | |
| Number of Macro Cells | 256 | |
| Number of User I/Os | 80 | |
| Number of Logic Blocks/Elements | 16 | |
| In System Programmability | In System | |
| Mounting Type | Surface Mount | |
| Package Type | VTQFP | |
| Pin Count | 100 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 14 x 14 x 1mm | |
| Height | 1mm | |
| Maximum Operating Supply Voltage | 1.9 V | |
| Length | 14mm | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name CoolRunner II | ||
Number of Macro Cells 256 | ||
Number of User I/Os 80 | ||
Number of Logic Blocks/Elements 16 | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type VTQFP | ||
Pin Count 100 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 14 x 14 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 1.9 V | ||
Length 14mm | ||
Minimum Operating Supply Voltage 1.7 V | ||
Width 14mm | ||
