Xilinx XC2C128-7VQG100C, CPLD CoolRunner II 128 Cells, 80 I/O, 8 Labs, ISP, 100-Pin VTQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
697-3276
Mfr. Part No.:
XC2C128-7VQG100C
Brand:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Family Name

CoolRunner II

Number of Macro Cells

128

Number of User I/Os

80

Number of Logic Blocks/Elements

8

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

VTQFP

Maximum Operating Temperature

+70 °C

Pin Count

100

Minimum Operating Temperature

0 °C

Dimensions

14 x 14 x 1mm

Height

1mm

Maximum Operating Supply Voltage

1.9 V

Length

14mm

Width

14mm

Minimum Operating Supply Voltage

1.7 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy