Altera EPM7128SQI100-10N, CPLD MAX 7000S EEPROM 128 Cells, 84 I/O, 8 Labs, ISP, 100-Pin PQFP
- RS Stock No.:
- 690-8874
- Mfr. Part No.:
- EPM7128SQI100-10N
- Brand:
- Altera
Stock information currently inaccessible
- RS Stock No.:
- 690-8874
- Mfr. Part No.:
- EPM7128SQI100-10N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | MAX 7000S | |
| Number of Macro Cells | 128 | |
| Number of User I/Os | 84 | |
| Memory Type | EEPROM | |
| Number of Logic Blocks/Elements | 8 | |
| In System Programmability | In System | |
| Mounting Type | Surface Mount | |
| Package Type | PQFP | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 100 | |
| Individual Output Enable Control | Yes | |
| Dimensions | 20 x 14 x 2.7mm | |
| Height | 2.7mm | |
| Length | 20mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 14mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Re-programmability Support | Yes | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name MAX 7000S | ||
Number of Macro Cells 128 | ||
Number of User I/Os 84 | ||
Memory Type EEPROM | ||
Number of Logic Blocks/Elements 8 | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type PQFP | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 100 | ||
Individual Output Enable Control Yes | ||
Dimensions 20 x 14 x 2.7mm | ||
Height 2.7mm | ||
Length 20mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 14mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Re-programmability Support Yes | ||
