Lattice Semiconductor LCMXO640C-5TN100C, CPLD MachXO SRAM 320 Cells, 74 I/O, ISP, 100-Pin TQFP
- RS Stock No.:
- 617-2296
- Mfr. Part No.:
- LCMXO640C-5TN100C
- Brand:
- Lattice Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-2296
- Mfr. Part No.:
- LCMXO640C-5TN100C
- Brand:
- Lattice Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lattice Semiconductor | |
| Family Name | MachXO | |
| Number of Macro Cells | 320 | |
| Number of User I/Os | 74 | |
| Memory Type | SRAM | |
| In System Programmability | In System | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 14 x 14 x 1.4mm | |
| Height | 1.4mm | |
| Length | 14mm | |
| Maximum Operating Supply Voltage | 3.465 V | |
| Re-programmability Support | Yes | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Lattice Semiconductor | ||
Family Name MachXO | ||
Number of Macro Cells 320 | ||
Number of User I/Os 74 | ||
Memory Type SRAM | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 100 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 14 x 14 x 1.4mm | ||
Height 1.4mm | ||
Length 14mm | ||
Maximum Operating Supply Voltage 3.465 V | ||
Re-programmability Support Yes | ||
Minimum Operating Supply Voltage 1.71 V | ||
Width 14mm | ||
