Altera EPM7192SQC160-10N, CPLD MAX 7000S EEPROM 192 Cells, 124 I/O, 12 Labs, ISP, 160-Pin PQFP
- RS Stock No.:
- 545-9148
- Mfr. Part No.:
- EPM7192SQC160-10N
- Brand:
- Altera
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 545-9148
- Mfr. Part No.:
- EPM7192SQC160-10N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | MAX 7000S | |
| Number of Macro Cells | 192 | |
| Number of User I/Os | 124 | |
| Memory Type | EEPROM | |
| Number of Logic Blocks/Elements | 12 | |
| In System Programmability | In System | |
| Mounting Type | Surface Mount | |
| Package Type | PQFP | |
| Pin Count | 160 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Individual Output Enable Control | Yes | |
| Dimensions | 28 x 28 x 3.4mm | |
| Height | 3.4mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Length | 28mm | |
| Re-programmability Support | Yes | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Width | 28mm | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name MAX 7000S | ||
Number of Macro Cells 192 | ||
Number of User I/Os 124 | ||
Memory Type EEPROM | ||
Number of Logic Blocks/Elements 12 | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type PQFP | ||
Pin Count 160 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Individual Output Enable Control Yes | ||
Dimensions 28 x 28 x 3.4mm | ||
Height 3.4mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Length 28mm | ||
Re-programmability Support Yes | ||
Minimum Operating Supply Voltage 4.75 V | ||
Width 28mm | ||
