Xilinx XC9572-10PC84C, CPLD XC9500 Flash 72 Cells, 69 I/O, 8 Labs, 10ns, ISP, 84-Pin PLCC
- RS Stock No.:
- 235-8373
- Mfr. Part No.:
- XC9572-10PC84C
- Brand:
- Xilinx
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 235-8373
- Mfr. Part No.:
- XC9572-10PC84C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | XC9500 | |
| Number of Macro Cells | 72 | |
| Number of User I/Os | 69 | |
| Memory Type | Flash | |
| Number of Logic Blocks/Elements | 8 | |
| In System Programmability | In System | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 84 | |
| Propagation Delay | 10ns | |
| Individual Output Enable Control | Yes | |
| Dimensions | 29.41 x 29.41 x 3.68mm | |
| Height | 3.68mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Length | 29.41mm | |
| Width | 29.41mm | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name XC9500 | ||
Number of Macro Cells 72 | ||
Number of User I/Os 69 | ||
Memory Type Flash | ||
Number of Logic Blocks/Elements 8 | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 84 | ||
Propagation Delay 10ns | ||
Individual Output Enable Control Yes | ||
Dimensions 29.41 x 29.41 x 3.68mm | ||
Height 3.68mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Length 29.41mm | ||
Width 29.41mm | ||
Minimum Operating Supply Voltage 4.75 V | ||
RoHS Status: Not Applicable
